• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDL220001R1058 PS2/58 phase rail 2Ph.,58Pins,10qmm Phase modifier Grey 1 pc(s)

EAN:
Part number:
Item no:
Product type
Phase modifier
Factory colour
Grey
Number of pins
58
Content
1 pc(s)
Weight
0
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phase modifier

Factory colour

Grey

Number of pins

58

Content

1 pc(s)

Weight

0

Grey

TRUE

2

10 mm²

63 A

58

1019 m

25 kA

58

4.5 kV

Pin

25 kA

FALSE

FALSE

29

690 V

44729 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3113501 ABB 2CDL220001R1058 PS2/58 phase rail 2Ph.,58Pins,10qmm Phase modifier Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3113501 ABB 2CDL220001R1058 PS2/58 phase rail 2Ph.,58Pins,10qmm Phase modifier Grey 1 pc(s)

Description

ABB phase rails enable the safe and economical cross-wiring of circuit breakers, residual-current protective devices and other modular installation devices. For correct phase bar selection, the following must be observed: Terminal type (double terminal or cage terminal), pole number of the devices (1, 2, 3, 4, 1+N or 3+N), Device type (circuit breakers, residual current circuit breakers or modular installation devices), combinations of different types of equipment, use of circuit breakers with auxiliary switches mounted on the right and bottom, phase rails cross-section (current carrying capacity), number of modules (selection from standard phase rails or short phase rails)

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?