• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDL231001R1012 Phase Rail PS3/12 Phase modifier Multicolour 3-pin 1 pc(s)

Product type
Phase modifier
Type
PS 3/12
Compatible with (details)
3 phases and 12 modules
Factory colour
Multicolour
Number of pins
3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PS 3/12

Product type

Phase modifier

Compatible with (details)

3 phases and 12 modules

Factory colour

Multicolour

Number of pins

3

Content

1 pc(s)

Weight

0

Grey

TRUE

3

63 A

12

212 m

12

4 kV

Pin

25 kA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 619717 ABB 2CDL231001R1012 Phase Rail PS3/12 Phase modifier Multicolour 3-pin 1 pc(s)

Description

Allows the rapid exchange of circuit breakers without the release of the cross wiring in the other devices. Only suitable for ABB circuit breakers of series compact applications.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)