• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDL231002R1012 Bus bar PS3/12FI Phase modifier No. of rows 1 Grey 10 mm² 63 A 1 pc(s)

Product type
Phase modifier
Operating voltage
690 V AC / 690 V DC
Factory colour
Grey
Cross section
10 mm²
Number of pins
12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phase modifier

Operating voltage

690 V AC / 690 V DC

Factory colour

Grey

Cross section

10 mm²

Number of pins

12

Dim

(L x W x H) 211 x 21 x 27 mm

Nominal current

63 A

Nominal current - rounded value

63 A

No. of rows

1

No. of partitions

12

Content

1 pc(s)

Width

21 mm

Height

27 mm

Length

211 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789561 ABB 2CDL231002R1012 Bus bar PS3/12FI Phase modifier No. of rows 1 Grey 10 mm² 63 A 1 pc(s)

Description

ABB phase rails enable the safe and economical cross-wiring of circuit breakers, residual-current protective devices and other modular installation devices. For correct phase bar selection, the following must be observed: Terminal type (double terminal or cage terminal), pole number of the devices (1, 2, 3, 4, 1+N or 3+N), Device type (circuit breakers, residual current circuit breakers or modular installation devices), combinations of different types of equipment, use of circuit breakers with auxiliary switches mounted on the right and bottom, phase rails cross-section (current carrying capacity), number of modules (selection from standard phase rails or short phase rails)

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?