• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDL231002R1012 Phase rail PS3/12 FI Phase modifier No. of rows 3 Light grey 3-pin 10 mm² 1 pc(s)

Product type
Phase modifier
Type
PS 3 / 12 FI
Compatible with (details)
S200, F200, DDA200
Factory colour
Light grey
Cross section
10 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PINStandards IEC/EN 60947-1Rated operating voltage 690 V AC/DC (Maximum) 690 V.Rated short-time current 25 kARated frequency 50 / 60 Hz DCNumber of devices that can be mounted: 4Number of terminals 11Over voltage category III9.4 g
Type

PS 3 / 12 FI

Product type

Phase modifier

Compatible with (details)

S200, F200, DDA200

Factory colour

Light grey

Cross section

10 mm²

Number of pins

3

Dim

(L x W x H) 211 x 21 x 27 mm

No. of rows

3

No. of partitions

12

Content

1 pc(s)

Width

21 mm

Height

27 mm

Length

211 mm

Weight

0

Grey

TRUE

3

63 A

12

212 m

25 kA

12

4.5 kV

Pin

25 kA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 619716 ABB 2CDL231002R1012 Phase rail PS3/12 FI Phase modifier No. of rows 3 Light grey 3-pin 10 mm² 1 pc(s)

Description

Allows the rapid exchange of RCCBs without a loosening of the cross wiring in the other devices. Only suitable for ABB RCCB series compact applications.

What kind of Distribution Cabinet Accessories are you looking for?