

Circuit breaker
1 A
1
Z
1 pc(s)
69 mm
0.13
AC/DC
69 mm
1 A
230 V
50-60 MHz
Z
440 V
3
3
3
1
FALSE
2.3 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
6 kA
6 kA
10 kA
10 kA
4
yes
Datasheet 2328367 ABB 2CDS251001R0218 S201-Z1 Circuit breaker 1-pin 1 A
User & Safety Instructions 2328367 ABB 2CDS251001R0218 S201-Z1 Circuit breaker 1-pin 1 A