
Technical specifications
- Nominal voltage (details)
230/400 V
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- Nominal current - rounded value
32 A
- Nominal current
32 A
- Factory colour
Multicolour
- Dim
(L x W x H) 69 x 17.5 x 88 mm
- Content
1 pc(s)
- Switch-off capacity
6 kA
- Operating voltage
230/400 V AC
- Nominal voltage
230 V
- Width
17.5 mm
- Height
88 mm
- Length
69 mm
- Type
32 A
AC/DC
69 mm
32 A
230 V
50-60 MHz
C
440 V
3
3
3
1
FALSE
3.7 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
6 kA
6 kA
10 kA
10 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 610929 ABB 2CDS251001R0324 2CDS251001R0324 Circuit breaker 1-pin 32 A 230 V
User & Safety Instructions
User & Safety Instructions 610929 ABB 2CDS251001R0324 2CDS251001R0324 Circuit breaker 1-pin 32 A 230 V
Description
Features
- 1-pole 230/400 V/AC.
Frequently Bought Together
(*All information is plus legal VAT)€ 22.98*
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























