

230/400 V
Circuit breaker
1
B
Yes
32 A
32 A
Multicolour
1 pc(s)
6 kA
230/400 V AC
1-pin B 32 A
AC/DC
69 mm
32 A
230 V
50-60 MHz
B
440 V
3
3
3
1
FALSE
3.7 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
6 kA
6 kA
10 kA
10 kA
4
yes
Datasheet 621744 ABB 2CDS251001R0325 S201-B32 Circuit breaker 1-pin 32 A
User & Safety Instructions 621744 ABB 2CDS251001R0325 S201-B32 Circuit breaker 1-pin 32 A
Information 621744 ABB 2CDS251001R0325 S201-B32 Circuit breaker 1-pin 32 A
Conformity certificate 621744 ABB 2CDS251001R0325 S201-B32 Circuit breaker 1-pin 32 A
€ 15.98*
The necessary accessories are required to use the article as described.