

Circuit breaker
1
K
32 A
32 A
Multicolour
1 pc(s)
230 V
IP20
0
AC/DC
69 mm
32 A
230 V
50-60 Hz
K
440 V
3
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
6 kA
6 kA
10 kA
10 kA
4 kV
yes
Datasheet 3113587 ABB 2CDS251001R0537 S201-K32 Circuit breaker 32 A 230 V
User & Safety Instructions 3113587 ABB 2CDS251001R0537 S201-K32 Circuit breaker 32 A 230 V