

Circuit breaker
2
B
20 A
20 A
1 pc(s)
400 V
IP20
AC/DC
69 mm
20 A
400 V
50-60 Hz
B
440 V
3
3
3
2
FALSE
IP20
2
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
6 kA
6 kA
20 kA
10 kA
4 kV
yes
Datasheet 3113694 ABB 2CDS252001R0205 S202-B20 Circuit breaker 20 A 400 V
User & Safety Instructions 3113694 ABB 2CDS252001R0205 S202-B20 Circuit breaker 20 A 400 V