

Circuit breaker
2
K
6 A
6 A
1 pc(s)
400 V
IP20
AC/DC
69 mm
6 A
400 V
50-60 MHz
K
440 V
3
3
3
2
FALSE
3.8 W
IP20
2
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
6 kA
6 kA
20 kA
20 kA
4
yes
Datasheet 3113703 ABB 2CDS252001R0377 S202-K6 Circuit breaker 6 A 400 V
User & Safety Instructions 3113703 ABB 2CDS252001R0377 S202-K6 Circuit breaker 6 A 400 V