• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS253001R0164 S203-C16 Circuit breaker 3-pin 16 A

Product type
Circuit breaker
Number of pins
3
Release characteristics
C
Nominal current - rounded value
16 A
Nominal voltage (details)
230/400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal voltage (details)

230/400 V

Product type

Circuit breaker

Number of pins

3

Release characteristics

C

RoHS-compliant

Yes

Nominal current - rounded value

16 A

Nominal current

16 A

Content

1 pc(s)

Switch-off capacity

6 kA

Operating voltage

230/400 V AC

Type

16 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 621927 ABB 2CDS253001R0164 S203-C16 Circuit breaker 3-pin 16 A

User & Safety Instructions

User & Safety Instructions 621927 ABB 2CDS253001R0164 S203-C16 Circuit breaker 3-pin 16 A

Information

Information 621927 ABB 2CDS253001R0164 S203-C16 Circuit breaker 3-pin 16 A

Conformity certificate

Conformity certificate 621927 ABB 2CDS253001R0164 S203-C16 Circuit breaker 3-pin 16 A

Description

Line circuit breaker in accordance with DIN VDE 0641 part 11, 3-pole 230/400 V/AC.

More interesting products

(*All information is plus legal VAT)