• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS253001R0165 S203-B16 Circuit breaker 3-pin 16 A

Product type
Circuit breaker
Number of pins
3
Release characteristics
B
Nominal current - rounded value
16 A
Nominal voltage (details)
230/400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal voltage (details)

230/400 V

Product type

Circuit breaker

Number of pins

3

Release characteristics

B

RoHS-compliant

Yes

Nominal current - rounded value

16 A

Nominal current

16 A

Factory colour

Multicolour

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Operating voltage

230/400 V AC

Width

100 mm

Height

100 mm

Length

150 cm

Type

16 A

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 621928 ABB 2CDS253001R0165 S203-B16 Circuit breaker 3-pin 16 A

User & Safety Instructions

User & Safety Instructions 621928 ABB 2CDS253001R0165 S203-B16 Circuit breaker 3-pin 16 A

Information

Information 621928 ABB 2CDS253001R0165 S203-B16 Circuit breaker 3-pin 16 A

Conformity certificate

Conformity certificate 621928 ABB 2CDS253001R0165 S203-B16 Circuit breaker 3-pin 16 A

Description

Line circuit breaker in accordance with DIN VDE 0641 part 11, 3-pole 230/400 V/AC.

More interesting products

(*All information is plus legal VAT)