• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS253001R0205 S203-B20 Circuit breaker 3-pin 20 A

Product type
Circuit breaker
Number of pins
3
Release characteristics
B
Nominal current - rounded value
20 A
Nominal voltage (details)
230/400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 34.99
-6 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal voltage (details)

230/400 V

Product type

Circuit breaker

Number of pins

3

Release characteristics

B

RoHS-compliant

Yes

Nominal current - rounded value

20 A

Nominal current

20 A

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Operating voltage

230/400 V AC

Width

50 mm

Height

100 mm

Length

150 cm

Type

20 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 621930 ABB 2CDS253001R0205 S203-B20 Circuit breaker 3-pin 20 A

User & Safety Instructions

User & Safety Instructions 621930 ABB 2CDS253001R0205 S203-B20 Circuit breaker 3-pin 20 A

Information

Information 621930 ABB 2CDS253001R0205 S203-B20 Circuit breaker 3-pin 20 A

Conformity certificate

Conformity certificate 621930 ABB 2CDS253001R0205 S203-B20 Circuit breaker 3-pin 20 A

Description

Line circuit breaker in accordance with DIN VDE 0641 part 11, 3-pole 230/400 V/AC.

More interesting products

(*All information is plus legal VAT)