

Circuit breaker
3
C
50 A
50 A
(L x W x H) 150 cm x 50 mm x 100 mm
1 pc(s)
400 V
50 mm
100 mm
150 cm
IP20
0
AC
69 mm
50 A
400 V
50-60 MHz
C
440 V
3
3
3
3
FALSE
9.75 W
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
6 kA
6 kA
20 kA
20 kA
4
yes
Datasheet 3113762 ABB 2CDS253001R0504 S203-C50 Circuit breaker 50 A 400 V
User & Safety Instructions 3113762 ABB 2CDS253001R0504 S203-C50 Circuit breaker 50 A 400 V