
1/2
230/400 V
Circuit breaker
3
K
Yes
25 A
25 A
(L x W x H) 150 cm x 50 mm x 100 mm
1 pc(s)
6 kA
230/400 V AC
50 mm
100 mm
150 cm
69 mm
25 A
0
AC
69 mm
25 A
400 V
50-60 MHz
K
440 V
3
3
3
3
FALSE
8.7 W
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
6 kA
6 kA
20 kA
20 kA
4
yes
Datasheet 621938 ABB 2CDS253001R0517 S203-K25 Circuit breaker 3-pin 25 A
User & Safety Instructions 621938 ABB 2CDS253001R0517 S203-K25 Circuit breaker 3-pin 25 A
Information 621938 ABB 2CDS253001R0517 S203-K25 Circuit breaker 3-pin 25 A
Conformity certificate 621938 ABB 2CDS253001R0517 S203-K25 Circuit breaker 3-pin 25 A