• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS253003R0205 SX203-B20 Circuit breaker 20 A 440 V

1/3
Product type
Circuit breaker
Number of pins
3
Release characteristics
B
Nominal current - rounded value
20 A
Nominal current
20 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Release characteristics

B

Nominal current - rounded value

20 A

Nominal current

20 A

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Content

1 pc(s)

Nominal voltage

440 V

Width

50 mm

Height

100 mm

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3784758 ABB 2CDS253003R0205 SX203-B20 Circuit breaker 20 A 440 V

Information

Information 3784758 ABB 2CDS253003R0205 SX203-B20 Circuit breaker 20 A 440 V

Description

The series SX 200 circuit breaker protect cables and wires against overload and short circuit in accordance with DIN VDE 0100-430 and DIN VDE 0100-530. They comply with the building regulations DIN VDE 0641-11 and IEC/EN 60898-1. Their patented connection terminals with push-in technology ensures simple and safe contact and handling. Cables of up to 2 x 4 mm² can be connected to the upper push-in terminal on the output side. On the input side, the PSX phase rails can be used for cross-wiring. For the infeed, conductor cross-sections of up to 10 mm² can be connected directly to the device via the screw terminal in protection class IP20. For better visibility when feeding in, the terminal opening of the screw terminal is above the flexible terminal for the phase rail. Numerous approvals make the SX200 ready for use in household and commercial applications. Each device is subjected to three-fold intensive tests for quality and performance before delivery.

This text is machine translated.