

Circuit breaker
3 A
2
1 pc(s)
69 mm
AC/DC
69 mm
3 A
440 V
50-60 MHz
K
440 V
3
3
3
2
FALSE
3.2 W
IP20
2
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
11.2 kA
15 kA
15 kA
4
yes
Datasheet 2318721 ABB 2CDS272337R0317 SU202M-K3 Circuit breaker 2-pin 3 A
User & Safety Instructions 2318721 ABB 2CDS272337R0317 SU202M-K3 Circuit breaker 2-pin 3 A