• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS273001R0164 S203M-C16 Circuit breaker 3-pin 16 A 230 V

Product type
Circuit breaker
Number of pins
3
Release characteristics
C
Nominal current - rounded value
16 A
Nominal current
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 63.99
-53 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABB Circuit breaker 10kA 16 A C3P S203 M-C16

  • Number of pins 3
  • Trigger characteristic C
  • Nominal current (in) 16 A
  • Rated operating voltage: according to IEC 60898-1; according to IEC 60947-2 400 V AC 440 V AC

Technical specifications

Product type

Circuit breaker

Number of pins

3

Release characteristics

C

Nominal current - rounded value

16 A

Nominal current

16 A

Dim

(L x W x H) 150 cm x 52.5 mm x 88 mm

Content

1 pc(s)

Operating voltage

230 - 400 V

Insulation class

II

Nominal voltage

230 V

Width

52.5 mm

Height

88 mm

Length

150 cm

Depth

69 mm

Weight

0

AC/DC

69 mm

16 A

400 V

50-60 MHz

C

440 V

3

3

3

3

FALSE

7.5 W

IP20

3

FALSE

0.75-35 mm²

0.75-25 mm²

-25-55 °C

FALSE

TRUE

3

10 kA

10 kA

25 kA

25 kA

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1826884 ABB 2CDS273001R0164 S203M-C16 Circuit breaker 3-pin 16 A 230 V

User & Safety Instructions

User & Safety Instructions 1826884 ABB 2CDS273001R0164 S203M-C16 Circuit breaker 3-pin 16 A 230 V

Description

The small Power Switch System Pro M compact S 200 M are current-limiting. You have two different trigger mechanisms, the delayed thermal release mechanism for overload protection and the electromechanical release mechanism for short-circuit protection. They are available in different versions (B, C, D, K, Z), configurations (1P, 1P+N, 2P, 3P, 3P+N, 4P), switching capacity (up to 10 kA at 230/400 V AC) and nominal currents (up to 63A). All of the safety switch for the product family are in accordance with the IEC/EN 60898-1 S 200M and IEC/EN 609 47-2 which allows it to be used for private, commercial and industrial applications.
The floor-mounted auxiliary contact can be installed on the S200M, around 50% to save space.

This text is machine translated.

Features

  • Loss Of Power 7.5 W

More interesting products

(*All information is plus legal VAT)