

Circuit breaker
3
B
32 A
32 A
(L x W x H) 150 cm x 50 mm x 100 mm
1 pc(s)
400 V
50 mm
100 mm
150 cm
IP20
0
AC/DC
69 mm
32 A
400 V
50-60 Hz
B
440 V
3
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
25 kA
15 kA
4 kV
yes
Datasheet 3114515 ABB 2CDS273001R0325 S203M-B32 Circuit breaker 32 A 400 V
User & Safety Instructions 3114515 ABB 2CDS273001R0325 S203M-B32 Circuit breaker 32 A 400 V