

Circuit breaker
0.03 A
3
Z
1 pc(s)
69 mm
AC/DC
69 mm
30 A
400 V
50-60 MHz
Z
440 V
3
3
3
3
FALSE
9.39 W
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
25 kA
10 kA
4
yes
Datasheet 2325497 ABB 2CDS273061R0528 S203M-Z30UC Circuit breaker 3-pin 0.03 A
User & Safety Instructions 2325497 ABB 2CDS273061R0528 S203M-Z30UC Circuit breaker 3-pin 0.03 A