• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS273337R0404 SU203M-C40 Circuit breaker 3-pin

EAN:
Part number:
Item no:
Product type
Circuit breaker
Number of pins
3
Release characteristics
C
Content
1 pc(s)
Depth
69 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Release characteristics

C

Content

1 pc(s)

Depth

69 mm

AC

69 mm

40 A

400 V

50-60 MHz

C

440 V

3

3

3

3

FALSE

13.5 W

IP20

3

FALSE

0.75-35 mm²

0.75-25 mm²

-25-55 °C

FALSE

TRUE

3

11.2 kA

15 kA

15 kA

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326730 ABB 2CDS273337R0404 SU203M-C40 Circuit breaker 3-pin

User & Safety Instructions

User & Safety Instructions 2326730 ABB 2CDS273337R0404 SU203M-C40 Circuit breaker 3-pin

Description

The SU 200 M series circuit breakers protect cables and wires against overload and short circuit in accordance with DIN VDE 0100-430 and DIN VDE 0100-530. They comply with the construction regulations DIN VDE 0660-101 and/or IEC/EN60947-2 and UL489 and/or CSA 22.2 No. 5. Their patented connection terminal provides simple and secure contact and handling by means of a printing plate. For better visibility of wiring, the connection opening for wires is above the connection opening for the phase rail. Wire cross-sections up to 35 mm² can be connected directly to the device via the terminal clamp with insulation in protection class IP20. The extensive range of accessories offers you everything that you need WAS for your installation tasks. The combination of approvals according to UL489, CSA 22.2 No. 5 and IEC/EN60947-2 make this device a globally applicable device for high requirements and is subjected before delivery to three-fold intensive tests for quality and performance.

This text is machine translated.