• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA000471A0037 PG plug Black

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG plug

Outlets

2

Mounting type

Flush mount

Factory colour

Black

Dim

(Ø) 19 mm

(Ø)

19 mm

Content

1 pc(s)

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334664 ABB 2CKA000471A0037 PG plug Black

User & Safety Instructions

User & Safety Instructions 2334664 ABB 2CKA000471A0037 PG plug Black

Description

For equipotential bonding connectors and installation in central panels.For devices with a diameter of 19 mm.

This text is machine translated.