• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001012A1127 Socket module IP20 Blue, Gentian blue (RAL 5010)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Nominal voltage

250 V

Mounting type

Screw fastening

Flush mount

Mounting depth

32

Factory colour

Blue

Gentian blue (RAL 5010)

IP20

Dim

(W x H x D) 71 x 71 x 32 mm

Width

71 mm

Height

71 mm

Depth

32 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2333677 ABB 2CKA001012A1127 Socket module IP20 Blue, Gentian blue (RAL 5010)

User & Safety Instructions

User & Safety Instructions 2333677 ABB 2CKA001012A1127 Socket module IP20 Blue, Gentian blue (RAL 5010)

Description

With glow lamp 8338-1.

This text is machine translated.