• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001012A2034 Socket module IP20 Blue, Gentian blue (RAL 5010)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Nominal voltage

250 V

Mounting type

Flush mount

Screw fastening

Mounting depth

32

Factory colour

Blue

Gentian blue (RAL 5010)

IP20

Dim

(W x H x D) 71 x 71 x 40 mm

Width

71 mm

Height

71 mm

Depth

40 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334882 ABB 2CKA001012A2034 Socket module IP20 Blue, Gentian blue (RAL 5010)

User & Safety Instructions

User & Safety Instructions 2334882 ABB 2CKA001012A2034 Socket module IP20 Blue, Gentian blue (RAL 5010)

Description

Rocker switch insert

This text is machine translated.