• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001012A2160 Rocker switch IP20 White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rocker switch

Mounting type

Flush mount

Factory colour

White

IP20

Dim

(W x H x D) 91 x 91 x 36 mm

Width

91 mm

Height

91 mm

Depth

36 mm

Content

1 pc(s)

Casing/button colour

White

Traffic white

Connection

Plug & Clip

Lighting type

None

Functions

latch

Recess depth

40 mm

Number of pins

1

Switching current (inductive)

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335009 ABB 2CKA001012A2160 Rocker switch IP20 White

Description

Material: Porcelain

This text is machine translated.