• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001084A0839 Rocker switch IP66

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rocker switch

Mounting type

Surface-mount

IP66

Dim

(W x H x D) 74 x 54 x 54 mm

Width

74 mm

Height

54 mm

Depth

54 mm

Content

1 pc(s)

Casing/button colour

Matt

Blue

Gentian blue (RAL 5010)

Connection

Plug & Clip

Lighting type

None

Material

Plastic

Functions

latch

Number of pins

2

Switching current (inductive)

16 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2335234 ABB 2CKA001084A0839 Rocker switch IP66

Description

Rocker Switches

This text is machine translated.