• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001085A1611 Rocker switch IP44 Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rocker switch

Mounting type

Surface-mount

Factory colour

Multicolour

IP44

Dim

(W x H x D) 74 x 83 x 55 mm

Width

74 mm

Height

83 mm

Depth

55 mm

Content

1 pc(s)

Casing/button colour

Blue-green

Grey-white (RAL 7035)

Matt

Connection

Plug & Clip

Lighting type

None

Material

Plastic

Functions

latch

Number of pins

1

Switching current (inductive)

10 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2333418 ABB 2CKA001085A1611 Rocker switch IP44 Multicolour

User & Safety Instructions

User & Safety Instructions 2333418 ABB 2CKA001085A1611 Rocker switch IP44 Multicolour

Description

With labeling field.Labeling field 57.8 x 9.8 mm

This text is machine translated.