• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001085A1612 Switch incl. switch IP44 Grey-white (RAL 7035), Blue-green

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Light bulb features

incl. switch

Nominal voltage

250 V

Mounting type

Screw fastening

Surface-mount

Factory colour

Grey-white (RAL 7035)

Blue-green

IP44

Dim

(W x H x D) 74 x 83 x 55 mm

Width

74 mm

Height

83 mm

Depth

55 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334338 ABB 2CKA001085A1612 Switch incl. switch IP44 Grey-white (RAL 7035), Blue-green

User & Safety Instructions

User & Safety Instructions 2334338 ABB 2CKA001085A1612 Switch incl. switch IP44 Grey-white (RAL 7035), Blue-green

Description

With reverse lock.with labeling field.Labeling field 57.8 x 9.8 mm

This text is machine translated.