• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001101A0916 Switch IP44 Grey-white (RAL 7035), Blue-green

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Nominal voltage

250 V

Mounting type

Surface-mount

Screw fastening

Factory colour

Grey-white (RAL 7035)

Blue-green

IP44

Dim

(W x H x D) 100 x 50 x 150 mm

Width

100 mm

Height

50 mm

Depth

150 mm

Content

1 pc(s)

Weight

1980 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333519 ABB 2CKA001101A0916 Switch IP44 Grey-white (RAL 7035), Blue-green

User & Safety Instructions

User & Safety Instructions 2333519 ABB 2CKA001101A0916 Switch IP44 Grey-white (RAL 7035), Blue-green

Description

For profile half cylinders.Key pushbutton switch.Key can only be removed in central position.With labeling field.Labeling field 57.8 x 9.8 mmIP 44 only in conjunction with corresponding locking cylinders.

This text is machine translated.