• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001315A0191 Switch IP20 Oyster white, Creamy white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Nominal voltage

250 V

Mounting type

Flush mount

Screw fastening

Mounting depth

32

Factory colour

Oyster white

Creamy white

IP20

Dim

(W x H x D) 81 x 81 x 32 mm

Width

81 mm

Height

81 mm

Depth

32 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333787 ABB 2CKA001315A0191 Switch IP20 Oyster white, Creamy white

User & Safety Instructions

User & Safety Instructions 2333787 ABB 2CKA001315A0191 Switch IP20 Oyster white, Creamy white

Description

With screw terminals. Complete cover.

This text is machine translated.