• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001413A0517 Socket module IP20 Gentian blue (RAL 5010), Blue

EAN:
Part number:
Item no:
Eco
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker switch-use

  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Product type

Socket module

Nominal voltage

250 V

Mounting type

Flush mount

Screw fastening

Factory colour

Gentian blue (RAL 5010)

Blue

IP20

Dim

(W x H x D) 71 x 71 x 40 mm

Width

71 mm

Height

71 mm

Depth

40 mm

Content

1 pc(s)

Weight

680 g

UKCA

not relevant

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

Datasheet

Datasheet 2333679 ABB 2CKA001413A0517 Socket module IP20 Gentian blue (RAL 5010), Blue

User & Safety Instructions

User & Safety Instructions 2333679 ABB 2CKA001413A0517 Socket module IP20 Gentian blue (RAL 5010), Blue

Description

Can be used as a NC (quiescent current) or NO (working current). With N-terminal.

This text is machine translated.