• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001511A0115 2062 U Control unit

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control unit

IP20

Factory colour

Matt

Pure white (RAL 9010)

White

Depth

40 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335344 ABB 2CKA001511A0115 2062 U Control unit

User & Safety Instructions

User & Safety Instructions 2335344 ABB 2CKA001511A0115 2062 U Control unit

Description

Size of info field 43 x 43 mm.Long life of the lamp (LEDs).homogeneous illumination of info field.Color temperature: 6,500 Kelvin (cold white).Power consumption < : 0.5 W.

This text is machine translated.