• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001582A0338 1564 U-12 Control unit

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control unit

Width

70 mm

Height

70 mm

Depth

21 mm

Dim

(W x H x D) 70 x 70 x 21 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2333983 ABB 2CKA001582A0338 1564 U-12 Control unit

User & Safety Instructions

User & Safety Instructions 2333983 ABB 2CKA001582A0338 1564 U-12 Control unit

Description

Increased design.with transparent light ring.for Busch dimmer®.for use 2112 U-101/2247 U/2250 U/6513 U-102/6517 U-10x/6519 U/6520 U/6523 U(R)(10x) /6591 U-10x and 6592 U.Material: Stainless steel anti-fingerprint.

This text is machine translated.