• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001611A0169 RCBO 1-pin 16 A 250 V

EAN:
Part number:
Item no:
Product type
RCBO
Number of pins
1
Nominal current - rounded value
16 A
Factory colour
Pure white (RAL 9010)
White
Dim
(L x W x H) 150 cm x 81 mm x 81 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

1

Factory colour

Pure white (RAL 9010)

White

Dim

(L x W x H) 150 cm x 81 mm x 81 mm

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

250 V

Width

81 mm

Height

81 mm

Length

150 cm

Depth

32 mm

Similar RAL

9010

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334944 ABB 2CKA001611A0169 RCBO 1-pin 16 A 250 V

Description

2-pole (2 P + E)Rocker switch 10 A, 250 V off and changeover

This text is machine translated.