• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002011A3798 Socket module IP20 White aluminium (RAL 9006), Aluminium

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Flush mount

Screw fastening

Factory colour

White aluminium (RAL 9006)

Aluminium

IP20

Dim

(L x W x H) 150 cm x 71 mm x 12 mm

Length

150 cm

Width

71 mm

Height

12 mm

Depth

32 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334014 ABB 2CKA002011A3798 Socket module IP20 White aluminium (RAL 9006), Aluminium

User & Safety Instructions

User & Safety Instructions 2334014 ABB 2CKA002011A3798 Socket module IP20 White aluminium (RAL 9006), Aluminium

Description

With plug connection.2-pin (2 P + E)

This text is machine translated.