• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002011A3871 PG socket Child safety IP41 Grey

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG socket

Light bulb features

Child safety

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Screw fastening

Surface-mount

Factory colour

Grey

IP41

Dim

(L x W x H) 150 cm x 71 mm x 12 mm

Length

150 cm

Width

71 mm

Height

12 mm

Depth

32 mm

Content

1 pc(s)

Weight

0.29

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334150 ABB 2CKA002011A3871 PG socket Child safety IP41 Grey

User & Safety Instructions

User & Safety Instructions 2334150 ABB 2CKA002011A3871 PG socket Child safety IP41 Grey

Description

With increased protection against accidental contact.Housing top and hinged lid made of die-cast aluminum.Installation housing made of high-performance plastic that can be subjected to heavy load.Installation flush with wall.with 2 inserts M 20.with plug-in terminals.2 P + E,

This text is machine translated.