• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002013A4664 PG socket Child safety IP20 Pure white (RAL 9010), White

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG socket

Light bulb features

Child safety

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Flush mount

Screw fastening

Factory colour

Pure white (RAL 9010)

White

IP20

Dim

(W x H x D) 71 x 12 x 32 mm

Width

71 mm

Height

12 mm

Depth

32 mm

Content

1 pc(s)

Weight

0.09

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333222 ABB 2CKA002013A4664 PG socket Child safety IP20 Pure white (RAL 9010), White

User & Safety Instructions

User & Safety Instructions 2333222 ABB 2CKA002013A4664 PG socket Child safety IP20 Pure white (RAL 9010), White

Description

With plug connection.2-pin (2 P + E)Complete cover.

This text is machine translated.