• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002018A1486 Socket module IP20 Anthracite, Black-grey

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHUKO® socket insert

  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Product type

Socket module

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Flush mount

Screw fastening

Factory colour

Anthracite

Black-grey

IP20

Dim

(W x H x D) 71 x 12 x 32 mm

Width

71 mm

Height

12 mm

Depth

32 mm

Content

1 pc(s)

Weight

0.09

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

Datasheet

Datasheet 2333225 ABB 2CKA002018A1486 Socket module IP20 Anthracite, Black-grey

User & Safety Instructions

User & Safety Instructions 2333225 ABB 2CKA002018A1486 Socket module IP20 Anthracite, Black-grey

Description

With plug connection.2-pin (2 P + E)Folding cover locks in open state.

This text is machine translated.