• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002064A0291 Socket module Child safety IP44 Brown

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Light bulb features

Child safety

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Flush mount

Screw fastening

Factory colour

Brown

IP44

Dim

(L x W x H) 150 cm x 71 mm x 12 mm

Length

150 cm

Width

71 mm

Height

12 mm

Depth

40 mm

Content

1 pc(s)

Weight

0.10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333846 ABB 2CKA002064A0291 Socket module Child safety IP44 Brown

User & Safety Instructions

User & Safety Instructions 2333846 ABB 2CKA002064A0291 Socket module Child safety IP44 Brown

Description

With increased touch protection.Supplied with sealing ring.IP 44 only in conjunction with all-weather frame 44®.with plug connection.2-pin (2 P + E)

This text is machine translated.