• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002083A0831 PG socket IP44 White, Pure white (RAL 9010)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG socket

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Screw fastening

Surface-mount

Factory colour

White

Pure white (RAL 9010)

IP44

Dim

(W x H x D) 74 x 83 x 55 mm

Width

74 mm

Height

83 mm

Depth

55 mm

Content

1 pc(s)

Weight

0.12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334853 ABB 2CKA002083A0831 PG socket IP44 White, Pure white (RAL 9010)

User & Safety Instructions

User & Safety Instructions 2334853 ABB 2CKA002083A0831 PG socket IP44 White, Pure white (RAL 9010)

Description

With plug connection.with labeling field.Labeling field 57.8 x 9.8 mm2 P + E,

This text is machine translated.