• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002083A0843 PG socket incl. lid IP44 Pure white (RAL 9010), White

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG socket

Light bulb features

incl. lid

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Surface-mount

Screw fastening

Factory colour

Pure white (RAL 9010)

White

IP44

Dim

(W x H x D) 74 x 83 x 55 mm

Width

74 mm

Height

83 mm

Depth

55 mm

Content

1 pc(s)

Weight

0.13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333711 ABB 2CKA002083A0843 PG socket incl. lid IP44 Pure white (RAL 9010), White

User & Safety Instructions

User & Safety Instructions 2333711 ABB 2CKA002083A0843 PG socket incl. lid IP44 Pure white (RAL 9010), White

Description

With plug connection.with hinged cover.2 P + E,

This text is machine translated.