• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002084A0703 PG socket incl. lid IP44 Grey-white (RAL 7035), Blue-green

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG socket

Light bulb features

incl. lid

Outlets

2

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Surface-mount

Screw fastening

Factory colour

Grey-white (RAL 7035)

Blue-green

IP44

Dim

(L x W x H) 150 cm x 145 mm x 83 mm

Length

150 cm

Width

145 mm

Height

83 mm

Depth

55 mm

Content

1 pc(s)

Weight

0.24

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334751 ABB 2CKA002084A0703 PG socket incl. lid IP44 Grey-white (RAL 7035), Blue-green

User & Safety Instructions

User & Safety Instructions 2334751 ABB 2CKA002084A0703 PG socket incl. lid IP44 Grey-white (RAL 7035), Blue-green

Description

For horizontal mounting.With plug connection.Pre-wired.With hinged lids.With labeling field.Labeling field 57.8 x 9.8 mm2 P + E,

This text is machine translated.