• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002084A0714 PG socket IP44 White, Pure white (RAL 9010)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG socket

Outlets

2

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Surface-mount

Screw fastening

Factory colour

White

Pure white (RAL 9010)

IP44

Dim

(L x W x H) 150 cm x 74 mm x 167 mm

Length

150 cm

Width

74 mm

Height

167 mm

Depth

55 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335417 ABB 2CKA002084A0714 PG socket IP44 White, Pure white (RAL 9010)

User & Safety Instructions

User & Safety Instructions 2335417 ABB 2CKA002084A0714 PG socket IP44 White, Pure white (RAL 9010)

Description

For vertical mounting.with plug-in connection.pre-wired.with hinged lids.with labeling field.Labeling field 57.8 x 9.8 mm2 P + E,

This text is machine translated.