• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002084A0719 PG socket Child safety IP44 Grey-white (RAL 7035), Blue-green

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG socket

Light bulb features

Child safety

Outlets

2

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Screw fastening

Surface-mount

Factory colour

Grey-white (RAL 7035)

Blue-green

IP44

Dim

(W x H x D) 74 x 167 x 55 mm

Width

74 mm

Height

167 mm

Depth

55 mm

Content

1 pc(s)

Weight

0.23

16 A

250 V

Surface mounted (plaster)

Blue

TRUE

2

FALSE

TRUE

Push-in clamp

Untreated

FALSE

1

TRUE

50-50 MHz

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

TRUE

Plastic

0 A

Mounting with screw

None

7035

IK04

FALSE

Matt

FALSE

TRUE

IP44

74 mm

167 mm

55 mm

0

FALSE

FALSE

1

FALSE

4

0

0

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334205 ABB 2CKA002084A0719 PG socket Child safety IP44 Grey-white (RAL 7035), Blue-green

User & Safety Instructions

User & Safety Instructions 2334205 ABB 2CKA002084A0719 PG socket Child safety IP44 Grey-white (RAL 7035), Blue-green

Description

2-fold For vertical mounting.With plug connection.Pre-wired.With hinged lids.2 P + E,

This text is machine translated.