• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002099A0266 Plastic White, Pure white (RAL 9010)

Product type
Mounting plate
Factory colour
White
Pure white (RAL 9010)
Dim
(W x H) 81 mm x 120 mm
Content
1 pc(s)
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Direction of fitting: Vertical
  • Halogen-free: Yes
  • Transparent: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9010
  • Surface type: Not applicable
  • Surface: Untreated
  • Colour: white
  • Material: Plastic
  • Design: 2-fold
  • Suitable for cable routing channel: Yes
  • Device width 81
  • Device height 120
  • Device depth: -
Product type

Mounting plate

Factory colour

White

Pure white (RAL 9010)

Dim

(W x H) 81 mm x 120 mm

Content

1 pc(s)

Material

Plastic

Width

81 mm

Height

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335042 ABB 2CKA002099A0266 Plastic White, Pure white (RAL 9010)

User & Safety Instructions

User & Safety Instructions 2335042 ABB 2CKA002099A0266 Plastic White, Pure white (RAL 9010)

Description

FOR AP COMBINATIONS 2601/6/2601/6 APJ, 2601/5/2300 EAPJ, 2601/5/2300 APJ, 2601/6/2300 EAPJ, 2601/6/2300 APJ, 2601/6/2300 EAP500, 2601/5/2300 EAP500, 2601/6/2300 AP-503, 2601/5/2300 AP-500 AND 2601/6/2601/6 AP.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?