• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006590A0190 Rotary dimmer Suitable for light bulbs: LED bulb Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rotary dimmer

Operating voltage

230 V

Power rating (min.)

2 W

Suitable for

Transformer (electric)

Power rating (max.)

2 W

Suitable for light bulbs

LED bulb

Switching capacity (LED)

100 W

Switching capacity (light bulbs)

100 W

Factory colour

Grey

Dim

(W x H x D) 43968 x 74 x 150 mm

Width

43968 mm

Height

74 mm

Depth

150 mm

Weight

800 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333631 ABB 2CKA006590A0190 Rotary dimmer Suitable for light bulbs: LED bulb Grey

User & Safety Instructions

User & Safety Instructions 2333631 ABB 2CKA006590A0190 Rotary dimmer Suitable for light bulbs: LED bulb Grey

Description

Push-button dimmer with on-site operation.optimized for dimming retrofit LED bulbs (ledi).for dimmable retrofit LED bulbs (ledi).for dimmable retrofit LED bulbs (ledi) on conventional or electronic transformers.For incandescent bulbs

This text is machine translated.

What kind of Dimmers are you looking for?