• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CSA255901R9325 AFDD 32 A 1 pc(s)

EAN:
Part number:
Item no:
Product type
AFDD
Number of pins
2
Release characteristics
B
Nominal current - rounded value
32 A
Content
1 pc(s)
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

AFDD

Number of pins

2

Release characteristics

B

Content

1 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Switch-off capacity

7.5 kA

AC

69 mm

32 A

230 V

B

2

3

3

2

2

IP40

TRUE

7.5 kA

7.5 kA

230 V

AC

Fire protection switch

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118757 ABB 2CSA255901R9325 AFDD 32 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3118757 ABB 2CSA255901R9325 AFDD 32 A 1 pc(s)

Description

AFDD with circuit breaker (MCB) according to IEC/EN 62606-10) and IEC/EN 60898-1 (VDE 0641 420-11) provide protection against serial and parallel fault arcs, protection against overcurrent (overload or short circuit), protection against overvoltage (only for AFDD internal) and protection against electrically ignited fires according to DIN VDE 0100-0665.
Mandatory application areas according to DIN VDE 01000 are in single-phase alternating voltage systems with In ≤ 16 A in bedrooms and lounges for children, disabled or old people or apartments with reduced mobility as well as in rooms or places with fire risk (with particular risk of fire, establishments in which there is a risk of fire), mainly/mainly from combustible construction materials (Classification of the combustibility of the building materials is the responsibility of the manufacturer of the wooden house), the hazard of irreplaceable goods - cultural goods with a particular value of Hohem and in single-phase final circuits supply the electrical equipment in the specified areas or pass through these areas. It is recommended to use AFDDs in rooms with sleeping facilities, rooms or places with a fire spreading structure and high connected terminal circuits.
In general, the AFDD is also recommended to increase fire protection against electrically ignited fires.
LED indicator to identify the cause of the triggering. Supply from above or below freely, cross-wiring e.g. to FI-circuit breaker in the rear terminal area possible. System PRO M compact® accessories can be installed.
Rated switching capacity according to IEC/EN 60898-1 ICN=6kA.
AFDD+MCB S-ARC1 is 1-pin protected (LS), 2-pin switching.

This text is machine translated.