

240 V
RCBO
2
C
0.03 A
1 pc(s)
10 A
10 A
1-phase
6 kA
AC
17.6 mm
10 A
240 V
C
500 V
0.03 A
A
3
3
2
1
1.5 W
50 Hz
IP20
1
TRUE
6 kA
1.5-16 mm²
1.5-10 mm²
FALSE
FALSE
1
FALSE
4
6 kA
Undelayed
6 kA
yes
Datasheet 3118956 ABB 2CSR255163R1104 RCBO 1-phase 10 A 0.03 A