• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CTB803871R1100 OVR T2-T3 20-440 P Surge protection 5 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge protection

Leakage current

5 kA

Nominal voltage

690 V AC

Manufacturer part #

2CTB803871R1100

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

FALSE

1

1 modular spacing

1.4 kV

440 V

5 kA

690 V

TRUE

Optic

560 V

IP20

FALSE

25 mm²

16 mm²

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

5 kA

100 kA

125 A

FALSE

125 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119305 ABB 2CTB803871R1100 OVR T2-T3 20-440 P Surge protection 5 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3119305 ABB 2CTB803871R1100 OVR T2-T3 20-440 P Surge protection 5 kA 1 pc(s)

Description

Over-voltage protection devices SPD type 2+3 with QUICKSAFE® technology, tested according to DIN EN 61643-11, are suitable for protecting electrical low-voltage systems and terminals from dangerous overvoltage. The SPD meets the requirements for over-voltage protection arising from DIN VDE 0100-443 and 534. All surge protection devices are compatible with the System PRO M compact series and can be connected with these via phase rails. All devices are equipped with a function display.

This text is machine translated.