• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CTB803876R1200 OVR T2-T3 20-275 C QS Replacement module 5 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Replacement module

Leakage current

5 kA

IP20

Manufacturer part #

2CTB803876R1200

Content

1 pc(s)

On basic element

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322350 ABB 2CTB803876R1200 OVR T2-T3 20-275 C QS Replacement module 5 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2322350 ABB 2CTB803876R1200 OVR T2-T3 20-275 C QS Replacement module 5 kA 1 pc(s)

Description

Surge protection devices SPD type 2+3 with QUICKSAFE® technology, tested according to DIN EN 61643-11, are suitable for the protection of electrical low-voltage systems and end devices against dangerous overvoltages. The SPD meets the requirements for overvoltage protection, which result from DIN VDE 0100-443 and 534. All surge protection devices are compatible with the System Pro M compact series and can be fitted over phase rails. All devices are equipped with a function display.

This text is machine translated.